
The Omron A9PS26-0012 is a right-angle through-hole pushbutton switch with a gold contact plating and 100mA current rating. It features a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is rated for 28V AC and 28V DC and is compliant with IP64, water-resistant, and dust-tight ratings. The switch is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Omron A9PS26-0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A9PS26-0012 technical specifications.
| Actuator Length | 3.3mm |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A9PS |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron A9PS26-0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
