
The Omron B32-1000 is a square-shaped switch with a grey and beige color, measuring 5.5mm in size. It has a non-illuminated design and is rated for operation between -25°C and 70°C. This switch is lead free and compliant with RoHS regulations. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Omron B32-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1000 technical specifications.
| Color | Grey, Beige |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
