
Black, square switch cap designed for tactile switches. Features a 4mm height and 2.5mm width, with an overall size of 5.5mm. This non-illuminated accessory operates within a temperature range of -25°C to 70°C and is RoHS compliant. Mounts externally and is supplied in bulk packaging.
Sign in to ask questions about the Omron B32-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1010 technical specifications.
| Color | Black |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
