
OMRON ELECTRONIC COMPONENTS B32-1030 Switch Cap, Omron B3F And B3W Series Tactile Switches, Yellow, KEYCAPS For TACTILE Series
Sign in to ask questions about the Omron B32-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1030 technical specifications.
| Color | Yellow |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
