Blue, square switch cap designed for tactile switches. Features a 5.5mm size with a 4mm height and 2.5mm width. Operating temperature range spans from -25°C to 70°C. This non-illuminated component is RoHS compliant and lead-free.
Sign in to ask questions about the Omron B32-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1040 technical specifications.
| Color | Blue |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
