Omron B32-1050 technical specifications.
| Color | Green |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Length | 4mm |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
