
Tactile switch accessory featuring a square, black key top with a 5.5mm size. This non-illuminated component has a 12mm height and 3.8mm width, designed for external mounting. Operating within a temperature range of -25°C to 70°C, it is RoHS compliant and lead-free. Packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Omron B32-1310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1310 technical specifications.
| Color | Black |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
