
The Omron B32 Series Non-Illuminated Square Switch is a general-purpose switch with a square shape and external mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is lead-free and RoHS compliant, packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Omron B32-1340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1340 technical specifications.
| Color | Blue |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
