The Omron B32-1360 is a square switch with a non-illuminated design, available in bulk packaging. It features a lead-free construction and is compliant with RoHS regulations. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It measures 5.5mm in size and has a width of 12mm, with a height and length of 12mm each.
Sign in to ask questions about the Omron B32-1360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1360 technical specifications.
| Color | White |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
