Sign in to ask questions about the Omron B32-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1400 technical specifications.
| Color | Beige |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Mount | External |
| Package Quantity | 1000 |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
