Sign in to ask questions about the Omron B32-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1600 technical specifications.
| Color | Grey, Beige |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Round |
| Size | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
