The Omron B32 Series Round Switch is a non-illuminated switch with a diameter of 9.5mm and a height of 7mm. It is made of plastic and is lead-free. The switch operates within a temperature range of -25°C to 70°C. It is compliant with RoHS regulations and is available in bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Omron B32-1620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-1620 technical specifications.
| Color | Orange |
| Diameter | 9.5mm |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Round |
| Size | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
