
The Omron B32-2000 is a round switch with a grey/beige color, measuring 5.5mm in height. It operates within a temperature range of -25°C to 70°C. This switch is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Omron B32-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B32-2000 technical specifications.
| Color | Grey, Beige |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
