Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD Bag
Omron B3AL-1001 technical specifications.
| Type | Long Stroke |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@16VDCA |
| Max DC Voltage Rating | 16V |
| Electrical Life | 1000000Cycles |
| Operating Force | 2.45N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.