Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 4.55N, Solder Terminal, Surface Mount-straight,
Omron B3AL-1003P-MS technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.