
SPST tactile switch featuring PC pin termination for through-hole mounting. Offers a 0.98N operating force and 0.25mm travel, with a 50mA contact current rating at 24VDC. This non-illuminated, shielded switch boasts 1,000,000 electrical and mechanical life cycles, with gold-plated contacts for reliable performance. Operating temperature range is -25°C to 70°C.
Omron B3F-1000 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| Gender | Female |
| Height | 3.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Shielding | Shielded |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
