
The Omron B3F-1000S is a 50mA SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a gold contact plating and a lead-free construction. The switch has a mechanical life of 1,000,000 cycles and is rated for 24V DC. It is available in a through-hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron B3F-1000S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1000S technical specifications.
| Color | White |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1N |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | B3F |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1000S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
