
SPST tactile switch with a round, yellow plunger and 0.9mm actuator length. Features a 50mA contact current rating, gold contact plating, and a 24VDC voltage rating. Offers 300,000 electrical and mechanical life cycles, with an operating force of 1.76N and 0.25mm switch travel. Through-hole mount with PC pin termination, operating between -25°C and 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Omron B3F-1002-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1002-G technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1002-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
