
Through-hole tactile switch featuring a 24V DC voltage rating and 50mA current rating. This non-illuminated switch offers a 2.55N operating force and 0.25mm travel. Constructed with gold and silver contact materials, it boasts electrical and mechanical life ratings of 300,000 and 100,000 cycles respectively. The orange standard actuator extends 0.9mm, and the switch is RoHS compliant.
Sign in to ask questions about the Omron B3F-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1005 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
