
SPST tactile switch with a flat, round, grey actuator and PC pin termination. Features a 50mA contact current rating at 24VDC, 1.47N operating force, and 0.25mm switch travel. Offers 300,000 electrical and mechanical life cycles, with silver contacts and gold plating. Through-hole mounting design, operating temperature range of -25°C to 70°C, and RoHS compliant.
Omron B3F-1022 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
