
SPST-NO Tactile Switch, through-hole mount, with a 50mA contact current rating and 24V DC voltage rating. Features a standard grey actuator with 1.6mm length and 0.25mm travel. Offers 300,000 cycles of electrical and mechanical life, with silver and gold contact plating. Operates within a temperature range of -25°C to 70°C and requires 1.76N operating force. RoHS compliant and lead-free.
Omron B3F-1022-G technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1022-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
