The Omron B3F-1025S is a miniature SPST N.O. tactile switch with a flat round button actuator. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch operates within a temperature range of -25°C to 70°C and is mounted through a hole. It features PC pins for termination and a straight body orientation.
Omron B3F-1025S technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.