
Through-hole tactile switch featuring a standard blue actuator with a 1.6mm length. This non-illuminated switch offers a 50mA contact current rating with gold and silver contact plating, and a 24V DC voltage rating. Designed for 500,000 electrical and mechanical cycles, it has an operating force of 4.9N and a switch travel of 0.25mm. The component operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Omron B3F-1026 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7.7mm |
| Electrical Life | 50000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 4.9N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
