
SPST tactile switch featuring a projected plunger actuator with a 0.98N operating force and 0.25mm travel. This through-hole mounted component offers a 50mA current rating at 24VDC, with gold and silver contact plating for reliable performance. It boasts an electrical and mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. The switch is RoHS compliant and available in bulk packaging.
Omron B3F-1050 technical specifications.
| Actuator Color | White |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
