
SPST tactile switch featuring a projected plunger actuator with a 3mm yellow actuator. This through-hole mounted component offers a 50mA contact current rating at 24VDC and a 1.47N operating force. It boasts an electrical and mechanical life of 300,000 cycles, with gold and silver contact plating. The switch has a 0.25mm travel and is RoHS compliant.
Omron B3F-1052 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Package/Case | Radial |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
