
SPST tactile switch featuring a red projected plunger actuator with a 3.9mm length. This through-hole mounted component offers a 4.9N operating force and 0.25mm travel. Rated for 50mA at 24VDC, it boasts electrical and mechanical lifespans of 50,000 cycles. Contact material includes gold and silver with silver and gold plating, operating within a -25°C to 70°C temperature range.
Omron B3F-1056 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.9mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 4.9N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
