
Tactile switch featuring a straight, non-illuminated yellow actuator with a 3.6mm length. This SPST switch offers a 1.47N operating force and a 0.25mm switch travel. Rated for 24V DC and 50mA, it boasts a mechanical and electrical life of 300,000 cycles. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -25°C to 70°C.
Omron B3F-1062 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
