
Top-actuated tactile switch with a round, black button and 6.1mm actuator length. Features a 0.98N operating force, 0.25mm switch travel, and SPST throw configuration. Rated for 50mA at 24VDC with gold and silver contact plating, offering 1,000,000 electrical and 500,000 mechanical life cycles. Through-hole mount with PC pin termination, operating between -25°C and 70°C.
Omron B3F-1070 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7.7mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
