
SPST-NO tactile switch with a 50mA contact current rating and 24V DC voltage rating. Features a 6.1mm yellow standard actuator, 0.25mm switch travel, and 1.47N operating force. Through-hole mounting with PC pin termination. Offers 300,000 electrical and mechanical life cycles. Operates within a temperature range of -25°C to 70°C.
Omron B3F-1072 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7.7mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
