
Tactile switch featuring a 2.55N operating force and 0.25mm travel. This non-illuminated, single-pole, single-throw (SPST) switch offers a 24V DC voltage rating and 50mA current rating with gold/silver contact plating. Designed for through-hole mounting with straight orientation and PC pin termination, it boasts a mechanical and electrical life of 100,000 cycles. Operating within a -25°C to 70°C temperature range, this RoHS compliant component has a 6.1mm orange actuator.
Omron B3F-1075 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 6.1mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
