
Tactile switch, SMD & Through-Hole, featuring a 6mm width, 6mm length, and 4.3mm height. This component offers a 1.47N operating force, 0.25mm switch travel, and a 50mA current rating at 24V DC. With a mechanical and electrical life of 300,000 cycles, it utilizes gold and silver contact materials with silver and gold plating. The switch function is Off-Mom, with a straight orientation and PC pin termination.
Omron B3F-1102 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
