
SPST-NO tactile switch featuring a yellow, standard actuator with a 1.6mm length. This through-hole mount component offers a 0.05A contact current rating at 24V DC, with silver and gold plated contacts. It boasts an electrical and mechanical life of 300,000 cycles, a 1.76N operating force, and 0.25mm switch travel. Operating within a -25°C to 70°C temperature range, this RoHS compliant, non-illuminated switch utilizes PC pin termination.
Sign in to ask questions about the Omron B3F-1102-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1102-G technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1102-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
