
Through-hole tactile switch featuring a round, orange button with a 2.55N operating force and 0.25mm travel. This SPST switch offers a 50mA at 24VDC contact rating with gold and silver plated contacts, rated for 300,000 electrical and 1,000,000 mechanical cycles. Operating temperature range is -25°C to 70°C, with a straight orientation and PC pin termination.
Sign in to ask questions about the Omron B3F-1105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1105 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
