
Tactile switch featuring a 0.98N operating force and 0.25mm travel. This non-illuminated, through-hole mount switch offers a 24V DC voltage rating and 50mA current rating. Constructed with gold and silver contact materials and plating, it boasts a 1,000,000 cycle electrical and mechanical life. The straight, standard actuator is black, and the component is RoHS compliant.
Sign in to ask questions about the Omron B3F-1120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1120 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
