
Through-hole tactile switch featuring a 0.98N operating force and 0.25mm switch travel. This non-illuminated component offers a 24V DC voltage rating and 50mA current rating with gold-plated contacts for reliable performance. Designed for straight orientation with PC pin termination, it boasts a mechanical and electrical life of 1,000,000 cycles. Operating within a -25°C to 70°C temperature range, this RoHS compliant switch is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3F-1150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1150 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
