
Tactile switch featuring a 6mm x 6mm x 7.3mm footprint with a yellow, 3mm plunger actuator. This through-hole mounted component offers a 50mA current rating at 24V DC, with gold-plated contacts for reliable performance. It boasts a mechanical and electrical life of 300,000 cycles and a 1.47N operating force, with a switch travel of 0.25mm. The RoHS compliant, lead-free switch operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3F-1152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1152 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 300000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
