The Omron B3F-1155S is a miniature SPST N.O. tactile switch with a projected plunger actuator style and straight body orientation. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch has a high electrical life of 1,000,000 operations and a mechanical life of 1,000,000 operations. It can operate in temperatures ranging from -25°C to 70°C and is suitable for through-hole mounting.
Omron B3F-1155S technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Projected Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.