
The Omron B3F-1170 is a standard SPST tactile switch with a current rating of 50mA and a DC rated voltage of 24V. It features a non-illuminated design and a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a through-hole package with a termination of PC Pin and a throw configuration of SPST.
Sign in to ask questions about the Omron B3F-1170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1170 technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
