
SPST tactile switch with PC pin termination, designed for through-hole mounting. Features a grey, standard actuator with a 0.9mm length and 0.25mm travel. Offers a 50mA contact current rating at 24VDC, with gold-plated contacts for reliable performance. This non-illuminated switch boasts a 1,000,000 cycle electrical and mechanical life, operating within a -25°C to 70°C temperature range.
Omron B3F-3100 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 7.15mm |
| Electrical Life | 1000000Cycles |
| Height | 3.15mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
