
Tactile switch featuring a 2.55N operating force and 0.25mm travel. Rated for 24V DC and 50mA, this non-illuminated, right-angle through-hole component offers 1 pole, SPST configuration with gold/silver plated contacts. Designed for 300,000 electrical cycles and 1,000,000 mechanical cycles, it operates between -25°C and 70°C.
Omron B3F-3105 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7.15mm |
| Electrical Life | 300000Cycles |
| Height | 7.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
