
Tactile switch featuring a round, grey, standard actuator with a 1.6mm length. This SPST, Off-Mom switch offers PC pin termination for through-hole mounting and a 0.25mm switch travel. Rated for 50mA at 24VDC, it utilizes gold-plated contacts for reliable performance. Operating force is 1.47N, with electrical and mechanical life rated at 300,000 cycles. Dimensions are 7.3mm length, 6.25mm width, and 7.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3F-3122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-3122 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 7.85mm |
| Electrical Life | 300000Cycles |
| Height | 7.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-3122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
