Sign in to ask questions about the Omron B3F-3122-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-3122-G technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Right Angle |
| Max Current Rating | 5@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.76N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron B3F-3122-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.