
SPST tactile switch with PC pin termination and through-hole mounting. Features a 2.55N operating force, 0.25mm travel, and a 50mA contact current rating at 24VDC. Offers a mechanical life of 100,000 cycles and an electrical life of 300,000 cycles. Non-illuminated with a pink, standard actuator measuring 1.6mm in length. RoHS compliant and lead-free.
Omron B3F-3125 technical specifications.
| Actuator Color | Pink |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 7.85mm |
| Electrical Life | 300000Cycles |
| Height | 3.85mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-3125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
