
SPST Tactile Switch with PC Pins, featuring a flat round orange actuator and a 0.8mm actuator length. This non-illuminated, through-hole mount switch offers a 50mA current rating at 24VDC, with a 2.55N operating force and 0.3mm switch travel. It boasts an electrical and mechanical life of 1,000,000 cycles, gold contact plating, and operates within a temperature range of -25°C to 70°C. RoHS compliant and lead-free, this switch is designed for reliable performance.
Omron B3F-4005 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 1000000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.85g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
