Sign in to ask questions about the Omron B3F-4005S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-4005S technical specifications.
| Actuator Length | 0.8mm |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 3000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Weight | 0.85g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-4005S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
