
SPST tactile switch featuring a projected plunger actuator with a 3mm orange actuator length. This through-hole mount component offers a 50mA contact current rating at 24VDC, with silver contacts and gold plating. It boasts an operating force of 2.55N and a switch travel of 0.3mm, with both electrical and mechanical life rated at 1,000,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron B3F-4055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-4055 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 1000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.85g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-4055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
