
SPST tactile switch featuring a blue projected plunger actuator with a 3mm length. This through-hole mount component offers a 50mA contact current rating at 24VDC, with a 1.27N operating force and 0.3mm travel. Constructed with gold and silver contact materials and plating, it boasts an electrical and mechanical life of 10 million cycles. Operating within a -25°C to 70°C temperature range, this RoHS compliant switch is non-illuminated.
Omron B3F-5051 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 10000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.85g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-5051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
