
Tactile switch featuring a 1.27N operating force and 0.3mm travel. This non-illuminated, SPST switch offers a 24V DC voltage rating and 50mA current rating with gold and silver plated contacts. Designed for through-hole PCB mounting, it boasts a 10 million cycle electrical and mechanical life. The blue plunger actuator measures 3mm in length, and the component operates within a -25°C to 70°C temperature range.
Omron B3F-5151 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 10000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.85g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-5151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
