
SPST tactile switch with PC pin termination, featuring a black, standard actuator with a 1.6mm length. This through-hole mounted component offers a 50mA contact current rating at 24VDC, with a 0.98N operating force and 0.25mm switch travel. It boasts a 1,000,000 cycle electrical and mechanical life, with gold and silver contact plating. Operating temperature range is -25°C to 70°C, and the switch is RoHS compliant.
Omron B3F-6020 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
