
Tactile switch featuring a 1.47N operating force and 0.25mm travel. This non-illuminated, SPST switch offers a 50mA current rating at 24V DC, with gold and silver contact plating for reliable performance. Designed for through-hole mounting with straight orientation and PC pin termination, it boasts a mechanical and electrical life of 300,000 cycles. The grey, standard actuator extends 1.6mm from the 6mm x 6mm x 5mm radial package.
Omron B3F-6022 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
